8-input, 4-output 2-input data selector/multiplexer (Mux) for surface mount applications. Features a TSSOP package, operating from 2V to 5.5V supply voltage with a maximum output current of 8mA. This logic IC offers a propagation delay of 13.2ns and a maximum operating temperature of 125°C. Halogen-free, lead-free, and RoHS compliant.
Onsemi MC74VHC157DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 13.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC157DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.