
Onsemi MC74VHC1G03DTT1G technical specifications.
| Package/Case | TSOT |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 11.4ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1G03DTT1G to view detailed technical specifications.
No datasheet is available for this part.
