
Single non-inverting buffer, open drain, CMOS technology, operating from 2V to 5.5V. Features 8mA high and low level output current, 7.5ns propagation delay, and 14.5ns turn-on delay. Designed for surface mount with a SC package, this component offers a wide operating temperature range of -55°C to 125°C. Halogen and lead-free, it is RoHS compliant and supplied in a 3000-piece tape and reel.
Onsemi MC74VHC1G07DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1G07DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
