
Single 2-input CMOS AND gate, open drain output, operating from 2V to 5.5V with a nominal supply of 3.75V. Features a 7.9ns propagation delay and 8mA low-level output current. Housed in a compact SC-88A (SC-70-5 / SOT-353) surface mount package, measuring 2.2mm x 1.35mm x 1mm. This RoHS and Halogen Free component operates across a temperature range of -55°C to 125°C.
Onsemi MC74VHC1G09DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 3.75V |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1G09DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
