The MC74VHC1G125DTT1G is a 5-pin SOT-23 true level-shifting bus driver from Onsemi. It operates over a temperature range of -55°C to 125°C and is suitable for use in military applications. The device has a propagation delay of 16ns and can handle a maximum output current of 8μA. It is designed to drive a single bus line and has a load capacitance of 50pF. The device is available in a lead-free SC-59 package and is compatible with 3.3V to 5.5V supply voltages.
Onsemi MC74VHC1G125DTT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74VHC1G125DTT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.