Single-bit, 3-state buffer/driver IC with AHC/VHC-CMOS technology. Features a 1-bit, 1-channel logic function, operating from a 2V to 5.5V supply range. Offers a high level output current of -8mA and a low level output current of 8mA. Packaged in a 5-pin TSSOP (SC) for surface mounting, with a maximum operating temperature of 125°C. This lead-free, RoHS compliant component has a propagation delay of 7.5ns.
Onsemi MC74VHC1G126DF1G technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1G126DF1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.