CMOS logic buffer with a single input and single output, featuring an inverting logic function. Operates from a 2V to 5.5V supply voltage range with a maximum power dissipation of 200mW. Offers a propagation delay of 7.5ns and a turn-on delay time of 14.5ns. Designed for surface mounting in a TSOP package, supporting high level output current of -8mA and low level output current of 8mA. Suitable for operation across a wide temperature range of -55°C to 125°C.
Onsemi MC74VHC1G50DTT1 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC1G50DTT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.