
The MC74VHC1G66DFT1 is a surface mount logic demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150mW and a maximum supply current of 25mA. The device is packaged in a SOT-353-5 package and is not RoHS compliant. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2V.
Onsemi MC74VHC1G66DFT1 technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | SOT-353-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC1G66DFT1 to view detailed technical specifications.
No datasheet is available for this part.
