The MC74VHC1GT02DBVT1G is a dual-input NOR gate IC from Onsemi, featuring a 5V supply voltage and a maximum operating temperature of 125°C. It has a propagation delay of 15.5ns and a maximum output current of 0.008A. The device is packaged in a TSOP package and has a load capacitance of 50pF. The IC is designed for use in military-grade applications and has a temperature grade of MILITARY.
Onsemi MC74VHC1GT02DBVT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 15.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.04 |
| Schmitt Trigger | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74VHC1GT02DBVT1G to view detailed technical specifications.
No datasheet is available for this part.