The MC74VHC1GT04DF1G is a high-speed inverter logic gate from Onsemi. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a propagation delay of 7.7ns and a quiescent current of 1uA. It is RoHS compliant and available in a TSSOP package with 3000 units per reel.
Onsemi MC74VHC1GT04DF1G technical specifications.
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1GT04DF1G to view detailed technical specifications.
No datasheet is available for this part.