Single non-inverting buffer with 3-state output, operating from 2V to 5.5V supply. Features a 16ns propagation delay and 50pF load capacitance. This logic IC, part of the AHC/VHC/H/U/V family, offers a single function with one bit and two ports. Designed for military temperature grade operation (-55°C to 125°C), it utilizes a 6-terminal R-PDSO-N6 package.
Onsemi MC74VHC1GT125MU2TCG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.04 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | ENABLE LOW |
| Trigger Type | POSITIVE EDGE |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74VHC1GT125MU2TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.