Single-bit buffer/line driver featuring true, non-inverting output with 3-state capability. This CMOS logic IC operates from a 3V to 5.5V supply, offering a maximum output current of 8mA (low) and -8mA (high). Designed for surface mounting in a compact SC package, it boasts a 7.5ns propagation delay and a wide operating temperature range of -55°C to 125°C.
Onsemi MC74VHC1GT126DF1 technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC1GT126DF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
