
Single-bit, non-inverting buffer gate IC with a 7.7ns propagation delay. Features a 1.65V to 5.5V supply voltage range and 8mA output current. Operates from -55°C to 125°C, with a maximum power dissipation of 200mW. Surface mountable in a 5-pin SC package.
Onsemi MC74VHC1GT50DFT1 technical specifications.
| Package/Case | SC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Supply Current | 50mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC1GT50DFT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
