Onsemi MC74VHC1GT66DF2G technical specifications.
| -3db Bandwidth | 180MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1GT66DF2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
