
Single-circuit, 2-input XOR gate IC featuring CMOS technology and a 74VHC series designation. Operates with a supply voltage range of 3V to 5.5V, offering a propagation delay of 8.8ns. Designed for surface mount applications in an SC package, it supports output currents of ±8mA and a quiescent current of 1µA. This lead-free, RoHS-compliant component is suitable for operation between -55°C and 125°C.
Onsemi MC74VHC1GT86DF1G technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC1GT86DF1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.