The MC74VHC1GU04DFT2G is a dual inverter logic IC from Onsemi. It operates over a supply voltage range of 2 to 5.5V and features a propagation delay of 15.5ns. The device is packaged in a 5-pin TSSOP package and is rated for operation over a temperature range of -55 to 125°C. It is suitable for use in a variety of digital logic applications.
Onsemi MC74VHC1GU04DFT2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 15.5 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74VHC1GU04DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.