
Octal inverting bus buffer/line driver featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 2V to 5.5V, supporting 8 input and 8 output lines across 8 channels. Delivers a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 7.5ns. Packaged in a 20-lead TSSOP for surface mounting, this halogen-free and lead-free component is supplied on a 2500-piece tape and reel.
Onsemi MC74VHC240DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC240DTR2G to view detailed technical specifications.
No datasheet is available for this part.
