
Octal Inverting Bus Buffer/Line Driver, 3-State Output, SOIC-20 WB, 1000-REEL. This CMOS buffer/line driver features 8 bits and 8 channels with 8 inputs and 8 outputs. Operating from a 2V to 5.5V supply, it offers a high-level output current of -8mA and a low-level output current of 8mA. With a propagation delay of 7.5ns and a maximum operating temperature of 85°C, this surface mount component is halogen and lead-free, RoHS compliant, and packaged on a 1000-piece tape and reel.
Onsemi MC74VHC240DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC240DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.