
8-bit dual 4-bit buffer/line driver with 3-state, non-inverting true outputs. Features a wide operating temperature range of -55°C to 125°C, operating from a 2V to 5.5V supply voltage. CMOS technology ensures low quiescent current of 4µA and a propagation delay of 7.5ns. Surface mountable in a TSSOP-20 package, this RoHS compliant component offers high level output current of -8mA and low level output current of 8mA.
Onsemi MC74VHC244DT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC244DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
