
Octal non-inverting buffer with 3-state outputs, featuring 8 channels and 2 elements, each with 4 bits. This CMOS buffer operates from a 2V to 5.5V supply voltage, with a nominal 5.5V, and supports a maximum operating temperature of 125°C. It offers 7.5ns propagation delay and 17ns turn-on delay, with ±8mA output current capability. Packaged in a 20-lead TSSOP for surface mounting, this RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Onsemi MC74VHC244DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC244DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
