Octal non-inverting buffer with 3-state outputs, featuring 8 input and 8 output lines. This CMOS logic IC operates from a 2V to 5.5V supply, offering a maximum power dissipation of 500mW and a quiescent current of 4uA. With a propagation delay of 7.5ns, it supports a wide operating temperature range from -55°C to 125°C. The component is surface mountable in a SOIC package, measuring 12.95mm in length, 7.6mm in width, and 2.4mm in height, and is supplied on a 1000-piece tape and reel.
Onsemi MC74VHC244DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC244DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
