
8-bit transceiver IC featuring CMOS technology and 3-state outputs. Operates with a supply voltage range of 2V to 5.5V, offering a high level output current of 8mA and a low level output current of 8mA. This surface mount component, housed in a TSSOP package, supports non-inverting logic with a propagation delay of 11.9ns and a turn-on delay time of 19ns. Suitable for operation between -40°C and 85°C, it is RoHS compliant and lead-free.
Onsemi MC74VHC245DT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC245DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
