
Octal Bus Transceiver, SOIC-20 WB, 1000-REEL. This bidirectional, non-inverting transceiver features 8 bits and 8 channels, operating with a 2V to 5.5V supply voltage. CMOS technology provides a 3-STATE output with a low-level output current of 8mA and high-level output current of -8mA. Designed for surface mount, this halogen-free, lead-free, and RoHS compliant component offers a maximum power dissipation of 500mW and operates within a temperature range of -40°C to 85°C. Propagation delay is 11.9ns.
Onsemi MC74VHC245DWR2G technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| RoHS Compliant | Yes |
| Series | MC74VHC245 |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC245DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
