
The Onsemi MC74VHC257DR2G is an 8-input 4-output 8:1 multiplexer with a SOIC package. It operates over a supply voltage range of 2V to 5.5V and has a maximum operating temperature of 125°C. The device is RoHS compliant and lead free. It has a high level output current of -8mA and a low level output current of 8mA. The propagation delay is 7.9ns and the power dissipation is 200mW.
Onsemi MC74VHC257DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Propagation Delay | 7.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC74VHC257 |
| Throw Configuration | DPST |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC257DR2G to view detailed technical specifications.
No datasheet is available for this part.