
Quad 2-input OR Gate IC, CMOS technology, featuring 4 independent OR gates. Operates with a supply voltage range of 2V to 5.5V, supporting TTL output type. Offers a propagation delay of 7.5ns and a maximum operating temperature of 125°C. Packaged in a 14-pin TSSOP surface mount configuration, this component is RoHS and Lead Free compliant.
Onsemi MC74VHC32DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC32DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
