
The MC74VHC32DTR2G is a 4-channel OR gate IC from Onsemi, featuring a TSSOP-14 package and a maximum operating temperature of 125°C. It operates within a supply voltage range of 2V to 5.5V and has a propagation delay of 11.4ns. The device is lead free and RoHS compliant, making it suitable for surface mount applications.
Onsemi MC74VHC32DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.4ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC32DTR2G to view detailed technical specifications.
No datasheet is available for this part.
