
Octal D-Type Latch with 3-State Output, designed for surface mount applications in a 20-lead TSSOP package. This CMOS logic IC features 8 independent D-type latches with non-inverting, 3-state outputs. Operating from a 2V to 5.5V supply voltage, it offers a maximum operating temperature of 85°C and a minimum of -40°C. Key specifications include a 6.5ns propagation delay, 8mA high-level output current, and 8mA low-level output current. The component is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-piece tape and reel.
Onsemi MC74VHC373DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Current | 75mA |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC373DTR2G to view detailed technical specifications.
No datasheet is available for this part.