8-bit D-type latch with true output, featuring 3-state outputs and non-inverting polarity. This CMOS logic IC operates from a 2V to 5.5V supply range, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers a high level output current of -8mA and a low level output current of 32mA, with a propagation delay of 9.2ns. Packaged in a 20-pin SOIC surface mount configuration, this component is supplied on tape and reel.
Onsemi MC74VHC373DWR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC373DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.