Octal D-Type Latch with 3-State Output, SOIC-20 WB, 1000-REEL. This CMOS logic IC features 8 independent D-type latches with non-inverting polarity and 3-state outputs. Operating from a 2V to 5.5V supply, it offers a low quiescent current of 4µA and supports high-level output current of -8mA and low-level output current of 32mA. With a propagation delay of 9.2ns and turn-on delay of 4.9ns, this surface-mount component is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi MC74VHC373DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.028254oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC373DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.