
8-bit D-type flip-flop buffer with true outputs, operating at up to 120MHz. Features positive edge clock triggering and 3-state outputs with ±8mA drive capability. This CMOS logic IC supports a 2V to 5.5V supply range and operates from -40°C to 85°C. Packaged in a 20-pin TSSOP for surface mounting, it offers 4pF input capacitance and 10.1ns propagation delay.
Onsemi MC74VHC374DTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC374DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
