
8-bit D-type flip-flop driver, featuring true, non-inverting outputs. Operates with a positive edge clock trigger and supports a maximum frequency of 120MHz. This surface mount SOIC package component offers 8 input lines and 8 output lines, with a high level output current of 8mA and low level output current of 8mA. Minimum and maximum operating temperatures range from -40°C to 85°C, with supply voltage capabilities between 2V and 5.5V.
Onsemi MC74VHC374DWR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74VHC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC374DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
