
Octal D-Type flip-flop with 3-state outputs, featuring positive edge clock triggering and non-inverting polarity. This CMOS logic IC operates with a maximum frequency of 120MHz and a supply voltage range of 2V to 5.5V. It offers 8 bits of storage with 8 input and 3 output lines, supporting high-level output current of -8mA and low-level output current of 8mA. Packaged in a surface-mount SOIC-20 wide body, this halogen-free and lead-free component is supplied on a 1000-piece tape and reel.
Onsemi MC74VHC374DWR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC374DWR2G to view detailed technical specifications.
No datasheet is available for this part.
