Industrial temperature grade 8-bit bus driver with true output, featuring a 20-terminal SOIC package (PDSO-20). Operates with a supply voltage range of 2V to 5.5V, nominal 3.3V, and supports a maximum operating temperature of 85°C. Offers a propagation delay of 18.5ns, with a typical 11.5ns at nominal supply, and a load capacitance of 50pF. This logic IC is designed for positive edge triggering and supports a maximum frequency of 75MHz.
Onsemi MC74VHC374M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.275 |
| Length | 12.575 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 18.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74VHC374M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.