
8-bit D-type flip-flop driver with true output, operating from a 2V to 5.5V supply. Features positive edge clock triggering and a maximum operating frequency of 185MHz. Offers 8mA high and low level output current. Packaged in a 20-lead SOIC for surface mounting, this RoHS compliant component boasts a propagation delay of 16.2ns and a turn-on delay time of 5.4ns.
Onsemi MC74VHC374MELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 185MHz |
| High Level Output Current | 8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.2ns |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC374MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
