
High-performance analog multiplexer/demultiplexer IC, SOIC 16-lead package, 2500 units per reel. Features a bandwidth of 80MHz and 40ns propagation delay. Operates with single or dual supply voltages from 1V to 6V, with a nominal supply voltage of 12V. Offers 100 Ohms on-state resistance and a maximum power dissipation of 500mW. This RoHS and Halogen Free component is designed for operation across a wide temperature range of -55°C to 125°C.
Onsemi MC74VHC4051DR2G technical specifications.
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 12V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC4051DR2G to view detailed technical specifications.
No datasheet is available for this part.