
High-performance analog multiplexer/demultiplexer featuring 3 independent SPDT switches. Operates with single or dual supply voltages from 1V to 6V. Offers a wide 120MHz -3dB bandwidth and 100 Ohm on-state resistance. Packaged in a halogen-free, lead-free SOIC surface mount package, ideal for high-volume applications.
Onsemi MC74VHC4053DR2G technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 120MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 100R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC4053DR2G to view detailed technical specifications.
No datasheet is available for this part.