
Triple 2-to-1 analog multiplexer/demultiplexer featuring SPDT switch configuration. Operates with single or dual supply voltages from 1V to 6V, offering a bandwidth of 120MHz. This surface mount component, housed in a TSSOP package, boasts a low nominal supply current of 4uA and an on-state resistance of 100 Ohms. With a propagation delay of 40ns and a maximum power dissipation of 450mW, it supports a wide operating temperature range of -55°C to 125°C.
Onsemi MC74VHC4053DTR2G technical specifications.
| Bandwidth | 120MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 4uA |
| Number of Channels | 1 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 100R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC4053DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
