Quad analog switch/multiplexer/demultiplexer featuring 4 channels and 4 circuits. Operates with a supply voltage range of 2V to 12V, offering a -3dB bandwidth of 160MHz. This SPST component boasts an on-state resistance of 85 Ohms and a propagation delay of 40ns. Packaged in a halogen-free, lead-free SOIC-14 case, it is RoHS compliant and supplied on a 2500-piece tape and reel.
Onsemi MC74VHC4066DR2G technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 85R |
| Operating Supply Current | 40uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC4066DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.