
Quad SPST analog switch/multiplexer/demultiplexer IC featuring 4 channels and a 160MHz bandwidth. Operates from a 2V to 12V supply with a maximum power dissipation of 450mW. Offers a low on-state resistance of 85 Ohms and a propagation delay of 40ns. Packaged in a 14-pin TSSOP, this halogen-free and lead-free component is supplied on a 2500-piece tape and reel.
Onsemi MC74VHC4066DTR2G technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 85R |
| Operating Supply Current | 40uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC4066DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
