
This 6-bit, non-inverting hex buffer IC features CMOS technology and operates from a 2V to 5.5V supply range, with a nominal 5.5V. It offers a low quiescent current of 2µA and supports output currents of 8mA (low level) and -8mA (high level). The component is surface mountable in a SOIC package, is halogen and lead-free, and RoHS compliant. Propagation delay is 7.5ns, with a turn-on delay time of 14.5ns, and it functions across an operating temperature range of -55°C to 125°C.
Onsemi MC74VHC50DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC50DR2G to view detailed technical specifications.
No datasheet is available for this part.
