CMOS Hex 1-Input Non-Inverting Gate, a 6-bit buffer with 6 independent non-inverting elements. Operating from a 2V to 5.5V supply, this surface mount component features push-pull output type, capable of -8mA low level and 8mA high level output current. With a maximum operating temperature of 125°C and a propagation delay of 7.5ns, it is packaged in a 14-pin TSSOP.
Onsemi MC74VHC50DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC50DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.