CMOS logic gate IC featuring six independent 1-input non-inverting buffer elements. This surface mount device operates within a 2V to 5.5V supply voltage range and offers a maximum operating temperature of 125°C. It boasts a typical propagation delay of 7.5ns and supports output currents of 8mA (low level) and -8mA (high level). The component is RoHS compliant and lead-free, packaged in a 14-pin SOIC format on tape and reel.
Onsemi MC74VHC50MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC50MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.