
CMOS buffer IC featuring six non-inverting buffer elements, each with one input and one output. Operates with a supply voltage range of 2V to 5.5V, offering a high level output current of -8mA and a low level output current of 8mA. This surface mount component boasts a 7.5ns propagation delay and a wide operating temperature range from -55°C to 125°C. Designed for reliability, it is lead-free and RoHS compliant.
Onsemi MC74VHC50MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC50MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
