
8-bit CMOS latch with true output, featuring 3-state outputs and non-inverting polarity. This surface mount device operates from a 2V to 5.5V supply voltage, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers a high level output current of -8mA and a low level output current of 32mA, with a propagation delay of 8.8ns and turn-on delay time of 5ns. The component is packaged in a TSSOP-20 for tape and reel distribution.
Onsemi MC74VHC573DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC573DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
