
Octal non-inverting D-type latch with 3-state outputs, featuring 8 bits and 8 independent circuits. This CMOS logic IC operates from a 2V to 5.5V supply voltage range, with a nominal supply of 5.5V. It offers a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 8.8ns. Packaged in a surface-mount SOIC wide body, this halogen-free and lead-free component is supplied on a 1000-piece tape and reel.
Onsemi MC74VHC573DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC573DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
