
Octal D flip-flop with 3-state outputs, designed for surface mount applications in a wide body SOIC package. This CMOS logic IC features 8 bits, triggered on the positive clock edge, and operates with a maximum frequency of 115MHz. It offers a propagation delay of 10.6ns and supports a supply voltage range of 2V to 5.5V. The component is halogen-free, lead-free, and RoHS compliant, with a wide operating temperature range from -40°C to 85°C.
Onsemi MC74VHC574DWR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC574DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.