The MC74VHC595D is a 16-pin logic IC with a serial-in parallel-out shift register configuration. It operates within a temperature range of -55 to 125°C and is available in a R-PDSO-G16 package. The device has a supply voltage range of 2 to 5.5V and a maximum frequency of 50 MHz. It features a propagation delay of 17 ns and an 8-bit output. The shift register is triggered by a positive edge and has a true output polarity.
Onsemi MC74VHC595D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 115 |
| Max Frequency@Nom-Sup | 50000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74VHC595D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.