The MC74VHC595DR2 is an 8-bit serial-in parallel-out shift register from Onsemi. It features a 16-pin SOP package and operates at a maximum frequency of 500 MHz. The device is designed to work with a supply voltage range of 3.2V to 5.5V and has a propagation delay of 17 ns. The shift register is suitable for use in military-grade applications and has a temperature grade of MILITARY. It has a true output polarity and a right count direction, triggered by a positive edge trigger.
Onsemi MC74VHC595DR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 115 |
| Max Frequency@Nom-Sup | 50000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74VHC595DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.