
8-bit unidirectional shift register with 3-state outputs, featuring CMOS technology and a TSSOP package. Operates from a 2V to 5.5V supply voltage with a typical 5V operating voltage. Offers a 10.2ns propagation delay and 18.5ns turn-on delay time, with a maximum operating temperature of 125°C. This surface-mount component is RoHS and Halogen Free, supplied in a 2500-unit tape and reel.
Onsemi MC74VHC595DTR2G technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC595DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
