Dual D Flip-Flop, AHC/VHC family, featuring complementary outputs and positive edge triggering. Operates with a supply voltage range of 2V to 5.5V, nominal 3.3V, and supports an industrial temperature grade from -40°C to 85°C. This 14-terminal device, housed in a PDSO-14 (SOIC-14) package, offers two functions with a propagation delay of 17.5ns and a maximum operating frequency of 75MHz.
Onsemi MC74VHC74D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 17.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 110 |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74VHC74D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.